STMicroelectronics SM4T28AY

46A@8/20us 400W 50V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM4T28AY.

HQonline

Datasheet12 pages13 years ago

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
+36.44%

CAD Models

Download STMicroelectronics SM4T28AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.1
Stock
295,484
51,324
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
28.1 V
28.1 V
Clamping Voltage
50 V
38.9 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
46 A
10.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseSP4024-01FTG
ESD Suppressor Diode TVS Uni-Dir 24V 50Vc Automotive 2-Pin SOD-323 T/R
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ24A
TVS Diode, Unidirectional, 24 V, 400 W, 26.7 Vbr-32.6 Vbr, 43 Vcl, DO-214AC
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
LittelfuseSMAJ30A
SMAJ Series 3.3 W 36.8 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ28A
SMAJ Series 400 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of STMicroelectronics SM4T28AY provided by its distributors.

46A@8/20us 400W 50V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Transient Voltage Suppressor, Tvs, Aec-Q101 Transil Sm4Ty Series, Unidirectional, 24 V, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics SM4T28AY
DIODE, TVS, 400W, 28.1V, SMA; Product Range: Transil SM4TY Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 50V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics