Littelfuse SMAJ30A

SMAJ Series 3.3 W 36.8 V Uni-Directional Surface Mount TVS Diode - SMA
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ30A.

Farnell

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

element14 APAC

DigiKey

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.63%

CAD Models

Download Littelfuse SMAJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.161
$ 0.161
Stock
2,116,950
14,441,965
14,441,965
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMAJ30A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 36.8V 5muA 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
TVS Diode, Unidirectional 28.2V 400W 8.8A 45.7V 31.4V DO-213AB MELF SMD
Diode TVS Single Uni-Dir 28.2V 400W 2-Pin DO-204AL Ammo
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R

Descriptions

Descriptions of Littelfuse SMAJ30A provided by its distributors.

SMAJ Series 3.3 W 36.8 V Uni-Directional Surface Mount TVS Diode - SMA
TVS Diodes & ESD Suppressors; SMAJ30A; LITTELFUSE; 30 V; 48.4 V; 33.3 V; 33.3 V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 48.4V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 33.3V
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Uni-directional Breakdown voltage: 33.3...36.8 V Stand-off voltage: 30 V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30A.