Bourns SMAJ28A

TVS Diode, SMAJ Series, Unidirectional, 28 V, 50 V, DO-214AC (SMA), 2 Pins
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ28A.

TME

Datasheet6 pages4 years ago

Upverter

IHS

Burklin Elektronik

Newark

Inventory History

3 month trend:
+19.97%

CAD Models

Download Bourns SMAJ28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.16
$ 0.16
Stock
375,117
130,699
130,699
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.75 V
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ30A
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSA33A
Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
BournsSMAJ22A
A 22V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ22A
Diodes Inc.SMAJ24A-13-F
SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
LittelfuseSMAJ33A
SMAJ Series 53.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ28A provided by its distributors.

TVS Diode, SMAJ Series, Unidirectional, 28 V, 50 V, DO-214AC (SMA), 2 Pins
Bourns UnidirectionalTVSDiodes, Maximum clamping voltage 28V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 31.1V
DIODE, TVS, 28V, 400W, UNI, 5%, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Brea

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.