Littelfuse SMAJ28A

SMAJ Series 400 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AC
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ28A.

Newark

Datasheet6 pages6 years ago

element14 APAC

Littelfuse SCT

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+95.92%

CAD Models

Download Littelfuse SMAJ28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.128
$ 0.128
Stock
4,193,339
966,869
966,869
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
32.75 V
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ28A
TVS Diode, SMAJ Series, Unidirectional, 28 V, 50 V, DO-214AC (SMA), 2 Pins
BournsSMAJ26A
TVS Diode 3.5V Unidirectional 400W 9.5A 42.1V 28.9V SMA(DO-214AC) SMD 2.62mm H
Trans Voltage Suppressor Diode, 400W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
LittelfuseP4KE33A
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
LittelfuseP4SMA33
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS
LittelfuseP4SMA33A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 28.2V, DO-214AC, RoHS

Descriptions

Descriptions of Littelfuse SMAJ28A provided by its distributors.

SMAJ Series 400 W 28 V Uni-Directional Surface Mount TVS Diode - DO-214AC
8.8A 400W 45.4V 31.1V Unidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 45.4V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 31.1V
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Uni-directional Breakdown voltage: 31.1...34.4 V Stand-off voltage: 28 V
DIODE, TVS, 28V, 400W, 5%, UNI, SMA; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 31

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ28A.