Panjit P4SMAJ24A_R1_00001

Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit P4SMAJ24A_R1_00001.

IHS

Datasheet6 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.278
Stock
51,306
265,441
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
28.1 V
28.1 V
Clamping Voltage
38.9 V
50 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
10.3 A
46 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit P4SMAJ24A_R1_00001 provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400W 1Ã×A 10.3A 38.9V 26.7V 24V 29.5V Unidirectional SMA TVS ROHS
Diode TVS Single Uni-Dir 24V 400W 2-Pin DO-214AC T/R
400W, Transient Voltage Suppressors, SMA, 24V, UNI 1800-PK
TVS DIODE 24VWM 38.9VC DO214AC

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMAJ24A-R1-00001