
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SP4024-01FTG | 2,488 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SP4024-01FTG | 42 | 1 | |||||||||
| DigiKey | F6760CT-ND | 3,964 | 1 | Cut Tape | ||||||||
| TME | SP4024-01FTG-LF | 0 | 3K | 6h | ||||||||
| TTI | SP4024-01FTG | 0 | 3K | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Littelfuse SP4024-01FTG.
Download Littelfuse SP4024-01FTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse SP4024-01FTG provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SP4024-01FTG.