Semtech RCLAMP0504F.TCT

ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SC-70 / TVS DIODE 5VWM 23VC SC70-6
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0504F.TCT.

IHS

Datasheet9 pages0 years ago

TME

iiiC

Farnell

Inventory History

3 month trend:
-72.66%

Alternate Parts

Price @ 1000
$ 0.502
$ 0.567
Stock
1,162,123
824,175
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
6 V
6 V
Clamping Voltage
25 V
25 V
Peak Pulse Power
150 W
150 W
Peak Pulse Current
6 A
6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-11-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.DT1042-04SO-7
DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
LittelfuseSP3002-04JTG
TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V
Diodes Inc.D3V3F4U6S-7
5A@8/20us 10V 6V 3.3V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
3A@8/20us 18V 36W 6.5V Unidirectional 5.5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSP3010-04UTG
SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10

Descriptions

Descriptions of Semtech RCLAMP0504F.TCT provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SC-70 / TVS DIODE 5VWM 23VC SC70-6
ESD PROTECTION DEVICE, 5V, SC-70; Clamping Voltage Vc Max:25V; Diode Case Style:SC-70; No. of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:150W; Product Range:RailClamp Series; Automotive Qualification Standard
Diode Array, Tvs, 150W, 5V, Sc-70; Rango De Producto:Serie Railclamp; Polaridad Tvs:-; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Sc-70; Núm. De Contactos:6; Tensión De Breakdown Mín.:-; Capacitance, Cd:1.5Pf |Semtech RCLAMP0504F.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S