Littelfuse SP3010-04UTG

SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3010-04UTG.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+74.97%

CAD Models

Download Littelfuse SP3010-04UTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
A 5V, 4A, DUAL GND, 4 LINES, ULTRA LOW CAPACITANCE, DFN10 PKG, TVS DIODE ARRAY
Diodes Inc.DT1042-04SO-7
DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
Diodes Inc.D5V0L4B5V-7
ESD Suppressors / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A
LittelfuseSP3003-04JTG
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
Diodes Inc.D5V0P4B5LP08-7
D5V0P4xx Series 6 V 3 A 40 W 4 Channel Bi-Directional TVS Array - X2DFN-4

Descriptions

Descriptions of Littelfuse SP3010-04UTG provided by its distributors.

SP3010 Series 12.3 V 3 A 0.45 pF Quad Uni-Directional TVS Diode Array - UDFN-10
TVS DIODE 6VWM 12.3VC UDFN / ESD Suppressor Diode Diode Array Uni-Dir 6V 10-Pin UDFN T/R
TVS Diodes & ESD Suppressors; SP3010-04UTG; LITTELFUSE; 6 V; 12.3 V; 6 V
TRANSIENT VOLTAGE SUPPRESSION DIODE ARRAY; Clamping Voltage Vc Max:12.3V; Diode Case Style:UDFN; No. of Pins:10Pins; Operating Voltage:6V; Power Dissipation Pd:18W; Product Range:SPA SP3010 Series; Automotive Qualificati

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3010-04-UTG
  • SP3010-04UTG.