Vishay VBUS054B-HSF-GS08

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBUS054B-HSF-GS08.

Newark

Datasheet9 pages7 years ago
Datasheet8 pages14 years ago

Farnell

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.42%

CAD Models

Download Vishay VBUS054B-HSF-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSP3003-04JTG
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-203AB
A 5V, 4A, DUAL GND, 4 LINES, ULTRA LOW CAPACITANCE, DFN10 PKG, TVS DIODE ARRAY
LittelfuseSP3004-04XTG
SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
LittelfuseSP3001-04JTG
SP3001 Series - 0.65pF, 8kV, Low Capacitance Diode Array for ESD Protection, SC70-6, RoHS
Diodes Inc.D1213A-04TS-7
3.3V Unidirectional 1A TVS Diode, 10V/6V SOT-23-6/TSOT-23-6 SMD 2.9mm L × 1mm H
Diodes Inc.D3V3F4U6S-7
Diodes Inc Uni-directional TVS Diode Array, Vc=10V, SMD, SOT-363 (SC-88), Vbr(min)=6V

Descriptions

Descriptions of Vishay VBUS054B-HSF-GS08 provided by its distributors.

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
VBUS Series 45 W 7.9 V Uni-Directional ESD Protection TVS Diode - UFDFN-6EP
DIODE, ESD PROTECTION, 5V, LLP-75; Clamping Voltage Vc Max: 15V; Diode Case Style: LLP-75; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC
ESD Diode; Reverse Stand-Off Voltage, VRWM:5V; Clamping Voltage Max, Vc:15V; Operating Temperature Range:-40°C to +125°C; Package/Case:6-LLP75; No. of Pins:6; Breakdown Voltage, Vbr:7.1V; Capacitance, Cd:0.8pF ;RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 15 / Peak Pulse Power Dissipation W = 45 / Peak Pulse Current A = 3 / Breakdown Voltage Min. V = 8.7 / Breakdown Voltage Max. V = 6.9 / Capacitance pF = 0.8 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Reverse Leakage Current Max. nA = 10 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -15 / Voltage ESD Contact Max. kV = 15 / Pins = 6 / Package Type = LLP75-6L / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBUS054B-HSF-GS08.