Littelfuse SP3002-04JTG

Tvs Diodes & Esd Suppressors; SP3002-04JTG; Littelfuse; 6 V; 10.6 V; 6 V
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3002-04JTG.

IHS

Datasheet5 pages5 years ago

ODG (Origin Data Global)

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.36%

CAD Models

Download Littelfuse SP3002-04JTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.D3V3F4U6S-7
Diodes Inc Uni-directional TVS Diode Array, Vc=10V, SMD, SOT-363 (SC-88), Vbr(min)=6V
Diodes Inc.D5V0L4B5V-7
ESD Suppressors / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A
Diodes Inc.DT1446-04SO-7
TVS Diode Arrays 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr
TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
LittelfuseSP3004-04XTG
SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
LittelfuseSP3001-04JTG
SP3001 Series - 0.65pF, 8kV, Low Capacitance Diode Array for ESD Protection, SC70-6, RoHS

Descriptions

Descriptions of Littelfuse SP3002-04JTG provided by its distributors.

TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V
SP3002 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SC70-6, RoHS
Littelfuse SCT
ESD PROTECTION DEV, AEC-Q101, 6V, SC-70; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 13V; Diode Case Style: SC-70; No. of Pins: 6Pins; Breakdown Voltage Min: -; B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3002-04JTG.