Vishay VBUS053AZ-HAF-GS08

3A@8/20us 18V 36W 6.5V Unidirectional 5.5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VBUS053AZ-HAF-GS08.

Upverter

Datasheet7 pages3 years ago

Farnell

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
+9.38%

CAD Models

Download Vishay VBUS053AZ-HAF-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-10-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VBUS053AZ-HAF-GS08 provided by its distributors.

3A@8/20us 18V 36W 6.5V Unidirectional 5.5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS
USB-OTG BUS-PORT ESD-PROTECTION FOR VBUS = 12 V Trans Voltage Suppressor Diode, 240W, 5.5V V(RWM), Unidirectional, 2 Element, Silicon
USB-OTG BUS ESD PROTECTION ARRAY; TVS Polarity:Unidirectional; Breakdown Voltage Range:15V to 18V; Clamping Voltage Vc Max:18V; Peak Pulse Current Ippm:3A; Diode Case Style:LLP75; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:6.5V; Capacitance Cd @ Vr Typ:0.7pF; Diode Configuration:Unidirectional; Diode Type:USB ESD & Bus Proterction; Package / Case:LLP75; Peak Pulse Power:36W; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VBUS053AZ-HAF-GS08.
  • VBUS053AZHAFGS08