Diodes Inc. DT1042-04SO-7

DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DT1042-04SO-7.

Diodes Inc SCT

Technical Drawing6 pages9 years ago

IHS

Inventory History

3 month trend:
-98.11%

CAD Models

Download Diodes Inc. DT1042-04SO-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.124
Stock
1,261,644
945,939
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
6.2 V
7.5 V
Clamping Voltage
6.3 V
10 V
Peak Pulse Power
55 W
300 mW
Peak Pulse Current
6 A
5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DRTR5V0U4TS-7
ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 300mW
Diodes Inc.D3V3F4U6S-7
5A@8/20us 10V 6V 3.3V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DT2042-04SO-7
Trans Voltage Suppressor Diode, 105W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Diodes Inc.D1213A-04TS-7
5A@8/20us 10V 6V Unidirectional 3.3V TSOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D1213A-04V-7
D1213A Series 6 V 0.85 pF Bi-Directional Low Capacitance TVS Diode Array-SOT-563
Diodes Inc.DRTR5V0U4S-7
Quad Channel 6 V 200 mW Uni-Directional ESD Protected TVS Diode - SOT-363

Descriptions

Descriptions of Diodes Inc. DT1042-04SO-7 provided by its distributors.

DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
TVS Diodes & ESD Suppressors; DT1042-04SO-7; DIODES; 5 V; 6.3 V; 6.2 V; 6.2 V
Esd Protection Diode, Sot-26; Clamping Voltage Vc Max:9V; Diode Case Style:Sot-26; No. Of Pins:6Pins; Operating Voltage:5.5V; Power Dissipation Pd:300Mw; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. DT1042-04SO-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated