Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. D3V3F4U6S-7

Diodes Inc Uni-directional TVS Diode Array, Vc=10V, SMD, SOT-363 (SC-88), Vbr(min)=6V
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. D3V3F4U6S-7.

HQonline

Datasheet4 pages13 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-67.56%

CAD Models

Download Diodes Inc. D3V3F4U6S-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-06-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DT1042-04SO-7
DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
Diodes Inc.D1213A-04TS-7
3.3V Unidirectional 1A TVS Diode, 10V/6V SOT-23-6/TSOT-23-6 SMD 2.9mm L × 1mm H
Diodes Inc.DRTR5V0U4TS-7
ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS Array 1.0pF 5A 300mW
Diodes Inc.D1213A-04S-7
DiodesZetex Unidirectional TVS Diode Array, 17V Clamping, SMD, SOT-363 (SC-88), 6V Breakdown
Diodes Inc.DRTR5V0U4S-7
Quad Channel 6 V 200 mW Uni-Directional ESD Protected TVS Diode - SOT-363
Diodes Inc.D1213A-04V-7
D1213A Series 6 V 0.85 pF Bi-Directional Low Capacitance TVS Diode Array-SOT-563

Descriptions

Descriptions of Diodes Inc. D3V3F4U6S-7 provided by its distributors.

Diodes Inc Uni-directional TVS Diode Array, Vc=10V, SMD, SOT-363 (SC-88), Vbr(min)=6V
5A@8/20us 10V 6V 3.3V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 4-Ch TVS Array 0.85pF Low Cap
ESD Suppressor Diode TVS Uni-Dir 3.3V 6-Pin SOT-363 T/R
ESD Protection Device, 10 V, SOT-363, 6 Pins, 3.3 V, 200 mW, 1.2 pF
4-CHANNEL LOW CAPACITANCE ESD PROTECTION ARRAY, 0.85 pF, RoHS
Diodes Inc SCT
4-CH LOWCAP. 3.3V TVS DIODE ARRAY SOT363
ESD PROT DIODE, 3.3V, SOT-363, 6PINS;
DiodesZetex UnidirectionalTVS diode array, Maximum clamping voltage 10V, SMD mount, SOT-363 (SC-88)encapsulation, Minimum breakdown voltage 6V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V3F4U6S7