Renesas 557G-05ALF

PLL Clock Synthesizer Single 20-Pin TSSOP Tube
$ 2.215
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 557G-05ALF.

Renesas

Datasheet13 pages27 years ago
Datasheet13 pages27 years ago

IHS

Integrated Device Technology

Augswan

Jameco

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion O - Nov 21, 2011
Verification

Inventory History

3 month trend:
-21.67%

Alternate Parts

Price @ 1000
$ 2.215
$ 2.516
$ 2.516
Stock
171,446
222,090
222,090
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
4
4
4
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP

Descriptions

Descriptions of Renesas 557G-05ALF provided by its distributors.

PLL Clock Synthesizer Single 20-Pin TSSOP Tube
PCI Express (PCIe) Spread Spectrum Clock Generator, Fanout Buffer (Distribution) IC 200MHz 1 Output 20-TSSOP
Processor Specific Clock Generator, 200MHz, CMOS, PDSO20
Quad Differential PCI-Express GEN1 Clock Source
557-05A PCIE CLOCK GEN - 4 OUT GEN1
RS APAC
IC CLK SOURCE QUAD PCI 20-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557G05ALF