Renesas 557GI-05ALFT

Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
$ 2.286
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 557GI-05ALFT.

Renesas

Datasheet13 pages27 years ago
Datasheet13 pages27 years ago

Integrated Device Technology

IHS

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion O - Nov 21, 2011
Verification

Inventory History

3 month trend:
-3.26%

Alternate Parts

Price @ 1000
$ 2.286
$ 2.51
$ 2.51
Stock
346,709
207,957
207,957
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
-
4
4
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
InfineonCY22050FZXC
Programmable PLL Clock Generator Single 16-Pin TSSOP

Descriptions

Descriptions of Renesas 557GI-05ALFT provided by its distributors.

Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
Processor Specific Clock Generator, 200MHz, CMOS, PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557GI05ALFT