Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N51034DTR2G

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
$ 4.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N51034DTR2G.

IHS

Datasheet12 pages9 years ago

HQonline

Master Electronics

Newark

Inventory History

3 month trend:
+6.13%

CAD Models

Download onsemi NB3N51034DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.612
$ 2.217
Stock
364,077
186,141
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
4
4
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
InfineonCY24293ZXC
Clock Generator 25MHz Input 200MHz Output 16-Pin TSSOP Tube
InfineonCY24293ZXCT
PLL Clock Synthesizer Single 16-Pin TSSOP T/R
Renesas581G-01ILF
PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16

Descriptions

Descriptions of onsemi NB3N51034DTR2G provided by its distributors.

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
200MHz TSSOP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Generator Single 20-Pin TSSOP T/R
Clock Generator 25MHz-IN 200MHz-OUT 20-Pin TSSOP W T/R
yes 3.135V 3.465V 200MHz TSSOP-20 SMD mount,glue mount 4.4mm(width)*1.05mm(height)
Clock Generators & Support Products 3.3V Crystal to 100/ 200MHz Qd HCSL/LVDS
Clock Generator, 200Mhz, Soic-8; |Onsemi NB3N51034DTR2G
Clock Crystal 20-TSSOP (0.173 4.40mm Width) NB3N51034 ACTIVE (Last Updated: 16hours ago) clock generator circuit 3.3V 200MHz 135mA 135mA
CLOCK GENERATOR, 200MHZ, SOIC-8; Clock IC Type: Clock Generator; Frequency: 200MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: TSSOP; No. of Pins: 20Pins; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd