Infineon CY22050FZXC

Programmable PLL Clock Generator Single 16-Pin TSSOP
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22050FZXC.

IHS

Datasheet10 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.62
$ 1.62
Stock
294,093
206,352
206,352
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
200 MHz
166.6 MHz
166.6 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-03
LTD Date2009-05-03

Related Parts

Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Differential HCSL Outputs
InfineonCY22393FC
Programmable PLL Clock Generator Triple 16-Pin TSSOP
InfineonCY22150KFCT
Clock Generator, 200MHz, CMOS, PDSO16
InfineonCY22150KFC
IC CLOCK GENERATOR 16TSSOP
NB3N508S Series 3.3 V 216 MHz PureEdge VCXO Clock Generator - TSSOP-16
Clock Generator, PureEdge™ VCXO, 3.3 V, 216 MHz, with M-LVDS Output

Descriptions

Descriptions of Infineon CY22050FZXC provided by its distributors.

Programmable PLL Clock Generator Single 16-Pin TSSOP
Clock Generator, 200MHz, CMOS, PDSO16
200 MHz OTHER CLOCK GENERATOR PDSO16
With bypass 166.6MHz,200MHz TSSOP-16 SMD mount 4.4mm(width)
LVCMOS LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) e3/e4 clock generator circuit 3.3V 166.6MHz 200MHz 5mm 0C~70C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA