Renesas 5V41066PGGI

IDT, Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
$ 2.437
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 5V41066PGGI.

Renesas

Datasheet15 pages27 years ago
Datasheet15 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion D - Nov 22, 2011
Verification

Inventory History

3 month trend:
-26.18%

Alternate Parts

Price @ 1000
$ 2.437
$ 2.351
$ 2.351
Stock
86,834
67,324
67,324
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
200 MHz
200 MHz
200 MHz
Number of Outputs
4
4
4
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Renesas557GI-06LF
Low Skew Clock Driver, 557 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 5V41066PGGI provided by its distributors.

IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
PLL Clock Synthesizer Single 20-Pin TSSOP Tube
Clock Generator/Frequency Synthesizer /PLL
Clock Generator, 25Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 5V41066PGGI
TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
Processor Specific Clock Generator, 200MHz, CMOS, PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M