
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | 557GI-05ALF | 329 | 1 | Tube | 23h | |||||||
| Rochester Electronics | 557GI-05ALF | 2 | 35m | |||||||||
| DigiKey | 800-1067-5-ND | 329 | 1 | Tube | ||||||||
| Verical | 557GI-05ALF | 222 | 1 | |||||||||
| TME | 557GI05ALF-REN-0 | 701 | 222 | 23h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version O - Nov 21, 2011 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 557GI-05ALF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas 557GI-05ALF.