Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB3N51034DTG

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
$ 2.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N51034DTG.

IHS

Datasheet12 pages9 years ago

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi NB3N51034DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.217
$ 4.612
Stock
239,693
415,983
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
4
4
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
InfineonCY24293ZXC
Clock Generator 25MHz Input 200MHz Output 16-Pin TSSOP Tube
InfineonCY24293ZXCT
PLL Clock Synthesizer Single 16-Pin TSSOP T/R
Renesas581G-01ILF
PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16

Descriptions

Descriptions of onsemi NB3N51034DTG provided by its distributors.

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Clock Generator, 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 20 Pins, WTSSOP
Clock Generator 25MHz-IN 200MHz-OUT 20-Pin TSSOP W Tube
ON SEMICONDUCTOR NB3N51034DTGCLOCK GENERATOR, 200MHZ, TSSOP-20
Clock Crystal 20-TSSOP (0.173 4.40mm Width) NB3N51034 ACTIVE (Last Updated: 16hours ago) clock generator ic 3.3V 200MHz 135mA 6.6mm
CLOCK GENERATOR, 200MHZ, TSSOP-20; Clock IC Type: Clock Generator; Frequency: 200MHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Clock IC Case Style: TSSOP; No. of Pins: 20Pins; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N51034DTG.