Diodes Inc. 1.5KE33CA-T

1.5KE Series 45.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE33CA-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages9 years ago

Farnell

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 0.516
$ 0.516
Stock
302,076
674,051
674,051
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
33 V
33.05 V
33.05 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33 A
32.8 A
32.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Bi-Directional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC33CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
BournsSMCJ26CA
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ26CA
1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
SMCJ Series 31.5 V Bi-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5SMC33CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 31.4V 1muA 1.5kW -55C~150C TJ

Descriptions

Descriptions of Diodes Inc. 1.5KE33CA-T provided by its distributors.

1.5KE Series 45.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Tvs Diode, Bidir, 28.2V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE33CA-T
Diode TVS Single Bi-Dir 28.2V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
1500W TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 28.2V 45.7V DO201
ESD Suppressors / TVS Diodes 1500W 28.20V
TVS DIODE, BIDIR, 28.2V, DO-201;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated