Bourns SMCJ26CA

35.7A 42.1V 1.5kW 28.9V 26V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ26CA.

TME

Datasheet6 pages4 years ago

Newark

Farnell

Electro Sonic

iiiC

Inventory History

3 month trend:
+43.92%

CAD Models

Download Bourns SMCJ26CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.482
$ 0.482
Stock
256,794
742,436
742,436
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
30.4 V
30 V
30 V
Clamping Voltage
42.1 V
53.5 V
53.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
35.6 A
187 A
187 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMCJ26CA
SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
Bidirectional TVS 1.5kW 30.5A 49.9V 34.2V SMC(DO-214AB) SMD 2.62mm H
TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Bourns SMCJ26CA provided by its distributors.

35.7A 42.1V 1.5kW 28.9V 26V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 26V 1.5KW 2-Pin DO-214AB
ESD Suppressors / TVS Diodes 26volts 5uA 35.6 Amps Bi-Dir
DIO TVS VWM 26V 1.5kW BIDIR SMC
TVS DIODE, 42.1V BIDIRECTIONAL 26V;
Trans Voltage Suppressor Diode
DIODE; Reverse Stand-Off Voltage Vrwm:26; DIODE; Reverse Stand-Off Voltage Vrwm:26V; Breakdown Voltage Range:28.9V to 32.2V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.