onsemi SMCJ26CA

1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ26CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

CAD Models

Download onsemi SMCJ26CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ26CA
35.7A 42.1V 1.5kW 28.9V 26V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ26CA
SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
Bidirectional TVS 1.5kW 30.5A 49.9V 34.2V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of onsemi SMCJ26CA provided by its distributors.

1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
Diode TVS Single Bi-Dir 26V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Bidirectl Tvs Smc Rohs Compliant: Yes
1500 Watt Transient Voltage Suppressors
TVS Diode Temperature range: -55 ... 150 °C Marking: GFE / BFE Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 28.9 V Stand-off voltage: 26 V
DIODE, TVS, 1500W, SMD, DO-214; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:26V; Breakdown Voltage Range:28.9V to 31.9V; Clamping Voltage Vc Max:42.1V; Peak Pulse Current Ippm:35.6A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:28.9V; Breakover Voltage Min:28.9V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:26V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ26CA.