Littelfuse 1.5SMC33CA

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 31.4V 1muA 1.5kW -55C~150C TJ
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC33CA.

Newark

Datasheet6 pages6 years ago

Farnell

Future Electronics

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-62.41%

CAD Models

Download Littelfuse 1.5SMC33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.49
$ 0.49
Stock
518,843
5,345,631
5,345,631
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
38.6 V
38.6 V
Clamping Voltage
45.7 V
69.7 V
69.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33.3 A
143 A
143 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ26CA
35.7A 42.1V 1.5kW 28.9V 26V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ26CA
1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
Bidirectional TVS Diode, 1.5kW 36.7A 41.4V 28.5V SMC(DO-214AB) SMD 2.62mm H
Bidirectional TVS Diode 1.5kW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD 2.62mm H
LittelfuseTPSMC30CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
LittelfuseTPSMC33CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5SMC33CA provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 31.4V 1muA 1.5kW -55C~150C TJ
TVS Diodes & ESD Suppressors; 1.5SMC33CA; LITTELFUSE; 28.2 V; 2; 45.7 V; 33 V
TVS DIODE, 1.5KW, 28.2V, BIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakd
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 45.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 33.3 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN