Vishay 1.5KE33CA-E3/54

TVS DIODE 28.2VWM 45.7VC 1.5KE / TVS Diode Single Bi-Dir 28.2V 1.5KW 2-Pin Case 1.5KE T/R
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE33CA-E3/54.

IHS

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-9.21%

Alternate Parts

Price @ 1000
$ 0.516
$ 0.257
$ 0.257
Stock
674,051
4,015
4,015
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
33.05 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
32.8 A
33.3 A
33.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMC33CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Bi-Directional SMC(DO-214AB) TVS ROHS
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ26CA
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ28CA
SMCJ Series 1500 W 45.4 Vcl Bi-Directional SMT TVS Diode - DO-214AB
onsemiSMCJ26CA
1500 W Bi-Directional 42.1 V SMT Transient Voltage Suppressor Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5KE33CA-E3/54 provided by its distributors.

TVS DIODE 28.2VWM 45.7VC 1.5KE / TVS Diode Single Bi-Dir 28.2V 1.5KW 2-Pin Case 1.5KE T/R
1500 W 45.7 V Bi Directional Through Hole Transient Voltage Suppressor - 1.5KE
TVS DIODE, 1.5KW, 33V, 1.5KE; Product Range:TRANSZORB 1.5KE Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:28.2V; Clamping Voltage Max:45.7V; Diode Case Style:Axial Leaded; No. of Pins:2Pins; Diode Mounting
Diode; Reverse Stand-Off Voltage, VRWM:28.2V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:31.4V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE33CA-E3/54.
  • 1.5KE33CA-E354