Power Integrations LNK304DN

LNK304 Series 66 kHz 120 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-SOIC-8C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK304DN.

IHS

Datasheet19 pages4 years ago

SHENGYU ELECTRONICS

Upverter

element14 APAC

Newark

CAD Models

Download Power Integrations LNK304DN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.612
Stock
222,082
1,335,643
1,335,643
Authorized Distributors
0
6
6
Efficiency
-
-
-
Min Input Voltage
85 V
-
-
Max Input Voltage
265 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
120 mA
120 mA
120 mA
Power Rating
80 mW
-
-
Topology
Buck, Buck-Boost, Flyback
Buck, Buck-Boost, Flyback
Buck, Buck-Boost, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
AC DC Converters; NCP1230D65R2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 18 V
Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM2662MX/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Power Integrations LNK304DN provided by its distributors.

LNK304 Series 66 kHz 120 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-SOIC-8C
LOWEST COMPONENT COUNT, ENERGY EFFICIENT OFF-LINE SWITCHER IC Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8
SWITCHER, 85-250VAC, 0.12A, 7SOIC; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SOIC; No. of Pins: 8Pins; Power Rating: 80mW; Topology: Buck, Buck-Boost, Flyback; Operating Temperature M
Off Line Switcher, 120Ma, Soic-8; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Diseño Del Conversor Ac/Dc:Soic; Núm. De Contactos:8; Potencia Nominal:-; Topología:Buck, Buck-Boost, Flyback |Power Integrations LNK304DN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD