Texas Instruments LM2662MX/NOPB

200mA switched capacitor voltage converter 8-SOIC -40 to 85
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2662MX/NOPB.

Newark

Datasheet25 pages12 years ago
Datasheet19 pages13 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-65.74%

CAD Models

Download Texas Instruments LM2662MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2662MX/NOPB.

Related Parts

Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM2663MX/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM2662MX/NOPB provided by its distributors.

200mA switched capacitor voltage converter 8-SOIC -40 to 85
Switched Capacitor Converter, 0.2A, 150kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
LM2662 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 5V 3.91mm 200mA 10kHz 75kHz
CHARGE PUMP, DOUBLER/INV, 150KHZ, SOIC-8; Type de sortie: Ajustable; Tension, entrée min.: 1.5V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 200mA; Tensi
Charge Pump, Doubler/Inv, 150Khz, Soic-8; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:200Ma; Fixed Output Voltage Nom.:-; Adjustable Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM2662MX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2662MX/NOPB .
  • LM2662MX/NOPB.
  • LM2662MXNOPB