Texas Instruments MAX660MX/NOPB

10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX660MX/NOPB.

Newark

Datasheet13 pages14 years ago

Texas Instruments

Verical

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+455%

CAD Models

Download Texas Instruments MAX660MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM2662MX/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments MAX660MX/NOPB provided by its distributors.

10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC N T/R
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
CHARGE PUMP, DOUBLER/INV, 80KHZ, SOIC-8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 100mA; Fixed Output Voltage Nom.: -; Adjus
IC, DC-DC CONV; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:-5.5V; Output Current:100mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX660MX/NOPB .
  • MAX660MXNOPB