Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1203D60R2G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
$ 0.409
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1203D60R2G.

IHS

Datasheet17 pages11 years ago

Augswan

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+133%

CAD Models

Download onsemi NCP1203D60R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-16
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
NCP1255 Series 35 V 71 KHz Surface Mount Current-Mode PWM Controller - SOIC-8
Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of onsemi NCP1203D60R2G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
NCP1203 Series 16 V 73 kHz Surface Mount PWM Current-Mode Controller- SOIC-8
NCP1203D60R2G, PWM CURRENT MODE CONTROLLER,250MA,60 KHZ, MAXIMUM OF 16V,8-PIN SOIC
NCP1203 ACTIVE NOT REC (Last Updated: 4days ago) Over Load Over Temperature Short Circuit Tape & Reel (TR) dc ac converter 500V 5mm 60kHz 250mA
Current Mode Pwm Controller, 14V, 8-Soic; Tensión De Entrada:-; Tensión De Salida:-; Corriente De Salida:250Ma; Tensión De Alimentación Mín.:4.9V; Tensión De Alimentación Máx.:14V; Diseño Controlador Ci:Soic; Núm. De Contactos:8 |Onsemi NCP1203D60R2G
IC, PWM CONTROLLER; Input Voltage: -; Output Voltage: -; Output Current: 250mA; Supply Voltage Min: 4.9V; Supply Voltage Max: 14V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 60kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Type: PWM; Operating Temperature Range: -40°C to +125°C; Output Type: Voltage; Supply Voltage Range: 4.9V to 14V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1203D60R2G.