Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1230D65R2G

AC DC Converters; NCP1230D65R2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 18 V
$ 0.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1230D65R2G.

IHS

Datasheet24 pages11 years ago

Augswan

onsemi

HQonline

iiiC

CAD Models

Download onsemi NCP1230D65R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-01
Lifecycle StatusEOL (Last Updated: 19 hours ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 19 hours ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
NCP1200D60R2G; PWM Current Mode Controller; 250 mA; 70 kHz; 16 V; 8-Pin SOIC
Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of onsemi NCP1230D65R2G provided by its distributors.

AC DC Converters; NCP1230D65R2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 18 V
LOW-STANDBY POWER HIGH PERFORMANCE PWM CONTROLLER Switching Controller, Current-mode, 0.5A, 72kHz Switching Freq-Max, PDSO8
7.7V~18V Flyback 65KHz 800mA 18V isolate No short circuit,Over temperature,Overvoltage 80% 500V SOIC-8 SMD mount,glue mount 1.75mm(height)
PWM CONTROLLER, 65KHZ, 12V, SOIC-8; Input Voltage: -; Output Voltage: 18V; Output Current: -; Supply Voltage Min: 7V; Supply Voltage Max: 18V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 65kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd