Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN6604MRMX

Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN6604MRMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

CAD Models

Download onsemi FAN6604MRMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-01-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

NCP1255 Series 35 V 71 KHz Surface Mount Current-Mode PWM Controller - SOIC-8
Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
Current Mode PWM Controller 500mA 8-Pin SOIC T/R
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi FAN6604MRMX provided by its distributors.

Green-Mode PWM Controller for Flyback Converter, 65KHz, Brown In/Out Protection
10V~24V Flyback 65KHz 100W 250mA 11V 13V 24V No , 82.5% SOIC-8 , 4.9mm*3.9mm*1.5mm
ACTIVE (Last Updated: 2days ago) Current Limiting Open Loop Over Temperature Over Voltage Short Circuit Tape & Reel (TR) e3 dc ac converter 12V 4.9mm 100W 65kHz
PWM CONTROLLER, SOIC-8; Input Voltage: 24V; Output Voltage: -; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 65kHz; Operating Temperature Min: -4
The highly integrated FAN6604 PWM controller provides several features to enhance the performance of flyback converters. To minimize standby power consumption, a proprietary Green-Mode function provides off-time modulation to continuously decrease the switching frequency under light-load conditions.Under zero-load and very light-load conditions, FAN6604 saves PWM pulses by entering "deep" Burst Mode. Burst Mode enables the power supply to meet international power conservation requirements.FAN6604 also integrates a frequency-hopping function that helps reduce EMI emission of a power supply with minimm line filters. The built-in synchronized slope compensation helps achieve stable peak-current control. Add in current limit to keep constant output power over universal AC input range. The gate output is clamped at 13 V to protect the external MOSFET from over-voltage damage.Other protection functions include AC input brownout protection with hysteresis, sense pin short-circuit protection, and VDD over-voltage protection. For over-temperature protection, an external NTC thermistor can be applied to sense the external switcher’s temperature. When VDD OVP or OTP are activated, an internal latch circuit is used to latch-off the controller. The Latch Mode is reset when the VDD supply is removed.FAN6604 is available in an 8-pin SOP package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN 6604MRMX