Texas Instruments LM2660M/NOPB

LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2660M/NOPB.

Farnell

Datasheet26 pages11 years ago

Texas Instruments

element14 APAC

element14

Augswan

Inventory History

3 month trend:
-6.76%

CAD Models

Download Texas Instruments LM2660M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2660M/NOPB.

Related Parts

Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsMAX660M/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsMAX660M
BUCK Converter, 1.3MHz/2.5MHz Adjustable, 5V-9V Out, 2Vin-15V In, SOIC-8, SMD, 1.75mm H
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin

Descriptions

Descriptions of Texas Instruments LM2660M/NOPB provided by its distributors.

LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
100mA switched capacitor voltage converter 8-SOIC -40 to 85
Switched Capacitor Voltage Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2660M/NOPB.
Charge Pump INV/STPUP -1.5V to -5.5V 120mA 8-Pin SOIC N Rail
SWITCHING REG, SINGLE, 100MA, 8SOIC; Primary Input Voltage:5V; No. of Outputs:1; Output Current:100mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:80kHz; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Output Voltage Max:11V; Output Voltage Min:-5.5V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:100mA; Termination Type:SMD; Voltage Regulator Type:Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2660M/NOPB .
  • LM2660M/NOPB.
  • LM2660MNOPB