Panduit PV10-6LF-L

Fork Terminal, #6 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 50 PK
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-6LF-L.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-86.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.091
$ 0.364
Stock
8,968
9,343
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose

Descriptions

Descriptions of Panduit PV10-6LF-L provided by its distributors.

Fork Terminal, #6 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 50 PK
Locking Fork Terminal vinyl insulated funnel entry butted seam 12- 10 AWG 6 stud size standard package.
Fork Terminal 10-12AWG Copper Yellow 26.16mm Tin Bottle
Panduit Sales Corp Locking Fork TermVinyl12-10Awg#6Pk50
Pan-Term Insulated Terminals VYL-FORK 12-10 YEL #6
Terminal, Fork Tongue, #6, 10Awg, Yel; Product Range:Pv-Lf Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-6LF-L
Pan-Term PV10-6LF-L Loose Piece Termina
CONN SPADE TERM 10-12AWG #6 YEL

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN