TE Connectivity 324918

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324918.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

Farnell

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+106%

CAD Models

Download TE Connectivity 324918 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.265
$ 0.265
Stock
680,650
1,208,539
1,208,539
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity2-34854-1
Ring Tongue Terminal, M5, #10, 10Awg; |Te Connectivity Amp 2-34854-1.
TE Connectivity2-36161-2
CONN RING CIRC 10-12AWG #10 / Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 324918 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG;
TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulator Material: Nylon (P
TERMINAL,PIDG R 12-10 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 324918 | Internal Number: 324918 | Alias Number: E22648-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324918.