Panduit PV10-6LF-D

Fork Terminal, #6 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 500 PK
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-6LF-D.

Farnell

Datasheet1 page0 years ago

TME

X-ON

Sager Electronics

DigiKey

Inventory History

3 month trend:
+276%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.364
$ 1.091
Stock
9,343
8,968
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity2-34854-1
Ring Tongue Terminal 10-12 AWG 27.89mm 9.52mm Tin Tape and Reel
PanduitPV10-6R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #6 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of Panduit PV10-6LF-D provided by its distributors.

Fork Terminal, #6 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 500 PK
Panduit Pan-Term Fork - Locking Terminal; #12 - 10; #6 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Fork Terminal 10-12AWG Copper Yellow 26.16mm Tin Box
Panduit Sales Corp LkgforktermVyFe12-10Awg#6StdPk500
Pan-Term Insulated Terminals VYL-FORK 12-10 YEL #6
Pan-Term PV10-6LF-D Loose Piece Termina
CONN SPADE TERM 10-12AWG #6 YEL
TERMINAL, FORK TONGUE, M3.5, 10AWG, YEL; Product Range: PV-LF Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm ; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulato

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV10-6LF-D.