TE Connectivity 52941

Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52941.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-32.40%

CAD Models

Download TE Connectivity 52941 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.586
Stock
51,874
9,566
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Bronze, Copper
Bronze
Color
Yellow
Yellow

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 52941 provided by its distributors.

Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TERMINAL, SPADE TONGUE, 12-10AWG, YELLOW; Product Range:PIDG Series; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6.64mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylo
TERMINAL,PIDG SPR SPD 12-10 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #6 M3.5 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52941 | Internal Number: 52941 | Alias Number: AMPS-0-0052941-0 | TE Connectivity | PIDG
AMP; TERMINAL; SPRING SPADE; 12-10AWG; YELLOW; STUD SIZE 6 Tin-plated phosphor bronze.     Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52941.