Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34853

Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34853.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+95.20%

CAD Models

Download TE Connectivity 34853 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.319
$ 0.319
Stock
818,271
1,339,379
1,339,379
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Circular
Circular
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-34854-1
Ring Tongue Terminal, M5, #10, 10Awg; |Te Connectivity Amp 2-34854-1.
TE Connectivity34856
TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
TE Connectivity2-36161-2
CONN RING CIRC 10-12AWG #10 / Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
Spade Terminal, 3.3 to 5mm2, PVC (Polyvinylchloride), Tin, M5, 12 to 10 AWG, Yellow

Descriptions

Descriptions of TE Connectivity 34853 provided by its distributors.

Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TERMINAL,PG R 12-10 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34853 | Internal Number: 34853 | Alias Number: 220960-000 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 4.34 / Ring External Diameter mm = 8.5 / Ring Thickness mm = 1 / Ring Length mm = 27.9 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 2.62 / Cross-Section Max. mm² = 6.64 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Yellow / Stud Size = M4 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34853.