Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PV10-10R-D

Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-10R-D.

IHS

Datasheet1 page7 years ago

Future Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+314%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.298
$ 0.884
Stock
281,902
74,234
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
Spade Terminal, 3.3 to 5mm2, PVC (Polyvinylchloride), Tin, M5, 12 to 10 AWG, Yellow
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPN10-10R-D
Panduit PN10-10R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 500Pcs
TE Connectivity53247-1
Terminal, Spade/Fork, #8, Crimp, Yellow; |Te Connectivity Amp 53247-1

Descriptions

Descriptions of Panduit PV10-10R-D provided by its distributors.

Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Ring Terminal, #10 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, Crimp Termination Only
Panduit PV10-10R-D Ring Terminal, Vinyl Insul, 600V, 12-10AWG, #10 Stud, Yellow, 500Pcs
Ring Terminal Connector, vinyl insulated, 12 to 10 AWG, no.10 stud size, funnel entry

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV10-10R-D.