Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PV10-8R-D

Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-8R-D.

IHS

Datasheet1 page7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+493%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.879
$ 0.879
Stock
120,813
36,739
36,739
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece
InsulKrimp Snap Spade Terminal for 12-10 AWG Wire, Yellow, Carton
TERMINAL, RING TONGUE, NYLON INSULATED WITH INSULATION GRIP 12-10AWG, 13-8-NB
PanduitPN10-10R-D
Panduit PN10-10R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 500Pcs

Descriptions

Descriptions of Panduit PV10-8R-D provided by its distributors.

Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Ring Terminal, Screw Terminals, Yellow, Wire Mount, Free Hanging, TH, 26.67mm × 7.87mm × 1.02mm
Panduit PV10-8R-D Ring Terminal, Vinyl Insul, 600V, 12-10AWG, #8 Stud, Yellow, 500Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow 26.7mm Tin Box
Ring Terminal, #8 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, Crimp Termination Only, 500 PK
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 10 AWG; No. 8
Pan-Term PV10-8R-D Ring Terminal, Yello
Panduit Sales Corp Ring TerminalVinyl12-10Awg#8Pk500
Pan-Term Insulated Terminals RING 12-10 AWG # 8
CONN RING CIRC 10-12AWG #8 CRIMP

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN