Pancon Corporation CT100F24-10-C

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CT100F24-10-C.

TME

Datasheet2 pages15 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.88%

Alternate Parts

Price @ 1000
$ 1.14
$ 0.603
Stock
36,959
10,459
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
SL Crimp Terminal, Series 70058, Female, 22-24 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Bag
TE Connectivity3-640621-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643813-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Pancon Corporation CT100F24-10-C provided by its distributors.

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Clear Insulator
10 Pos IDC 24 AWG Through Connector connector
Mas-Con Thru Connectors - 100 Series - 24 AWG

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE