Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-640621-0

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640621-0.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

IHS

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+317%

CAD Models

Download TE Connectivity 4-640621-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 1.163
Stock
26,017
47,730
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity1-643813-0
Connector; Receptacle; 10; Nylon; Copper Alloy; Tin Lead; 0.100 in.; IDC; Red
TE Connectivity4-644565-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640623-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity / AMP3-641534-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644564-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-640621-0 provided by its distributors.

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
Conn IDCConnector F 10 POS 2.54mm IDT RACable Mount Bag/Box
Socket housing, 10 pole, pitch 2.54 mm, angled, natural, 4-640621-0
Headers & Wire Housings FEED THRU WO TAB 10P white tin 24 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RECEPT 10POS 24AWG MTA100
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
10P MTA100 CONN ASSY F/T NATL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 4-640621-0 | Internal Number: 4-640621-0 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty