Molex 16-02-0104

Molex Gold plated crimping terminal Female terminal, SLseries, maximum0.3mm², min0.2mm²
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0104.

Sager Electronics

Datasheet2 pages4 years ago

Upverter

IHS

Molex

Master Electronics

Inventory History

3 month trend:
-27.06%

CAD Models

Download Molex 16-02-0104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.118
$ 0.118
Stock
1,083,605
4,061,414
4,061,414
Authorized Distributors
6
6
6
Connector Type
Connector, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Number of Contacts
1
1
1
Mount
Cable, Through Hole
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Gold
Gold
Gold
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
-
-
Max Current Rating
3 A
3 A
3 A
Max Voltage Rating (AC)
250 V
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-22 AWG, Bag
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 30-24 AWG, Bag
TE Connectivity3-641536-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP

Descriptions

Descriptions of Molex 16-02-0104 provided by its distributors.

Molex Gold plated crimping terminal Female terminal, SLseries, maximum0.3mm², min0.2mm²
SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact, Bag
Connector Accessory, 0.064in Max Cable Dia, Contact, Phosphor Bronze
Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
Headers & Wire Housings SL Fem Crimp Term 22-24 30Gold Loose x
Contact F Crimp ST Cable Mount 22-24AWG SL™ Bag
Cross Referenced to MOLEX - Part MOL16-02-0104
Crimp Terminal, Female, Gold, 24 ... 22AWG
SL Term Crp F Box 30SAu 2224 Loose
SL TERM CRP F BOX 30 SAU 22-24
CONTACT, SOCKET, 24-22AWG, CRIMP; Product Range:SL 70058 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex SL 70066 & 70450 S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020104
  • 016020104
  • 16-02-0104.
  • 16020104
  • 70058-0226