TE Connectivity 643813-2

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643813-2.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+17.94%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.119
Stock
66,341
621,925
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-641536-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644795-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity3-641655-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 643813-2 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES 2.54MM PITCH 2 WAY 1 ROW FEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
WIRE-BOARD CONNECTOR RECEPTACLE, 2POS, 2;
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 2P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -643813-2