TE Connectivity 170204-2

Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170204-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+7.08%

CAD Models

Download TE Connectivity 170204-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
Connector Headers and PCB Receptacles gold 24-30AWG wire mounting 12.88mm(Length)
TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of TE Connectivity 170204-2 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 20-26AWG Loose Automotive
TE Connectivity 170204-2 AMP Contact Female Unshrouded Tin Plated 18-16 AWG
CONTACT, RECEPTACLE, EIS, 26-20 AWG, CRIMP | TE Connectivity 170204-2
EI Series 20-26 AWG Wire to Cable Crimp Socket Termination Contact
TE Connectivity Tinned crimping terminal Female terminal, Economy Interconnectseries, maximum0.5mm², min0.1mm²
CONN SOCKET 20-26AWG CRIMP TIN
Headers&Wire Housings RECEPTACLE CONTACT
EIS CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Size: 26 – 20 AWG Operating Voltage: 250 VAC Wire Size: .12 – .5 mm² Tin (Sn) Socket 26 – 20 AWG 250 VAC | TE Connectivity |
CONTACT, RECEPTACLE, 26-20AWG, CRIMP; PRODUCT RANGE:EI SERIES; CONTACT GENDER:SOCKET; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:20AWG; CONTACT PLATING:TIN PLATED CONTACTS; FOR USE WITH:STANDARD PROFILE HOUSINGS ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170204-2.