Molex 16-02-0102

SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0102.

Sager Electronics

Datasheet4 pages8 years ago
Datasheet2 pages4 years ago

Molex

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-64.06%

CAD Models

Download Molex 16-02-0102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.125
$ 0.125
Stock
2,940,114
3,767,901
3,767,901
Authorized Distributors
6
6
6
Connector Type
Connector, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Number of Contacts
1
1
1
Mount
Cable, Through Hole
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Tin
Gold
Gold
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
-
-
Max Current Rating
3 A
3 A
3 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-22 AWG, Bag
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 30-24 AWG, Bag
TE Connectivity640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG

Descriptions

Descriptions of Molex 16-02-0102 provided by its distributors.

SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag
Connector Headers and PCB Receptacles tin AWG 24-22 wire mounting 12.88mm(Length)
Connector Accessory, 0.064in Max Cable Dia, Contact, Phosphor Bronze
Headers & Wire Housings SL Fem Crimp Term 22-24 Tin Loose x
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight
Cross Referenced to MOLEX - Part MOL16-02-0102
Contact SKT Crimp ST Cable Mount Bag
22-24AWG FEMALE BOX CRIMPQ P/N QS01795
CONTACT, SOCKET, 24-22AWG, CRIMP;
CONN SOCKET 22-24AWG CRIMP TIN
Crimp contact Plug side: Tin-plated Soldering side: Tin-plated Contact material: Phosphor Bronze Gender of contacts: Female Series: C-Grid/SL
CONTACT, SOCKET, 24-22AWG, CRIMP; Product Range:SL 70058 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex SL 70066 & 70450 Se

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020102
  • 016020102
  • 16-02-0102.
  • 1602-0102
  • 16020102
  • 70058-0222