Descriptions of TE Connectivity 3-640621-3 provided by its distributors.
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Idc Conn, Rcpt, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-640621-3
CONNECTOR ASSEMBLY 3 POSITION MTA100 F/T NATL MTA-100 SERIES
Socket housing, 3 pole, pitch 2.54 mm, angled, natural, 3-640621-3
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle
MTA-100 3 Position Feed Thru 2.54 mm 24 AWG IDC Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 3 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Gender:Plug
03P MTA100 CONN ASSY F/T NATL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640621-3 | Internal Number: 3-640621-3 | TE Connectivity | MTA 100