Optek OPB970T55

OPB970 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
$ 4.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB970T55.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
-17.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.211
$ 5.55
Stock
27,590
2,145
Authorized Distributors
6
6
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
4.5 V
4.5 V
Response Time
70 ns
70 ns
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
Output Configuration
-
-
Mount
Screw, Through Hole
Screw, Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
890nm Through-Beam 3.18mm 70ns Buffer,Open Collector 4.75V 5.25V PCB, 12.32mm*6.35mm*10.8mm
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 0.5 mm Sensing Aperture Distance

Descriptions

Descriptions of Optek OPB970T55 provided by its distributors.

OPB970 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer Automotive 5-Pin Bag
890nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V PCB, 24.63mm*6.35mm*10.8mm
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 890NM, 300 MW, 2V
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
SENSOR OPTICAL 3.18MM PCB MOUNT
SLOTTED OPTICAL SWITCH PHOTOLO
Optoswitch; Sensor Output Type:Totem Pole; Sensor Mounting:Through Hole; Product Range:Photologic Opb970 Series; Aperture Width:1.27Mm; Forward Current If:40Ma; Forward Voltage:1.7V; Gap Width:3.18Mm; Input Current:20Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB970T55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC