Honeywell HOA6970-T55

Optical Switches, Transmissive, Photo Ic Output Totem-Pole, 1.6V .05 Hysteresis
$ 5.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA6970-T55.

IHS

Datasheet6 pages0 years ago

JRH Electronics

Master Electronics

Agility

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.634
$ 4.32
Stock
8,254
25,538
Authorized Distributors
6
6
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
4.5 V
4.5 V
Response Time
70 ns
70 ns
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
Output Configuration
-
-
Mount
Screw, Through Hole
Screw, Through Hole

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

HoneywellHOA6971-N51
Optical Switches, Transmissive, Photo IC Output Opaque Optoschmitt No Mount Tab
HoneywellSDP8600-001
SDP8600-001 INFRARED PHOTODETECTOR AMPLIFIER, THROUGH HOLE SIDE-LOOKER PACKAGE
VishayTEFT4300
TEFT4300 Series 925 nm ±60° 70 V 50 mA Silicon NPN Phototransistor - T-5
VishayBPW17N
825 nm ±12° Sensitivity 32 V 50 mA Through Hole NPN Phototransistor - T-3/4
VishayBPW85C
BPW85C Series 850 nm 25° 70 V 50 mA Through Hole Phototransistor - T-1
OptekOP505A
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS

Descriptions

Descriptions of Honeywell HOA6970-T55 provided by its distributors.

Optical Switches, Transmissive, Photo Ic Output Totem-Pole, 1.6V .05 Hysteresis
Photointerrupter Transmissive 3.18mm Phototransistor 2-Pin
Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.5V 7V PCB
Logic Output Slotted Switch, 1-Channel
Sensors, Infrared Sensors, Detector
SENSOR OPTICAL 3.18MM PCB MOUNT
SENSOR TRANS OPAQUE OPTOSCHMITT
HOA096X/HOA097X Series IR Opaque Optoschmitt Sensor, Transistor Output, Two Mounting Tabs, Plastic Package The HOA696X/697X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations. The user can choose from available options:(1) detector aperture, (2) mounting tab configuration, (3) detector output configuration, and (4) housing material. The HOA696X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA697X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important, and situations in which maximum position resolution is desired. The HOA696X/697X series employs plastic molded components. For additional component information see SEP8506 and SDP8XX4. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA6970T55