Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX498

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
$ 1.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX498.

Farnell

Datasheet4 pages8 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.73%

CAD Models

Download Omron EE-SX498 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
VishayTCST1230
Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
Vishay Slot type photoelectric switch, 1passageway, 3mmGroove width, surface mount, 4 x 5 x 4mm

Descriptions

Descriptions of Omron EE-SX498 provided by its distributors.

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
Photo Micro Sensor 1.2 V Typ/1.5 V Max at 20mA 0.5 mm Sensing Aperture Distance
Optical Switches, Transmissive, Photo IC Output With IC w/Detector 4.5 to 16 VDC
Relay; 1 A; Ultra-thin Low Signal; Surface Mount; SPST-NO; 180 mW; Ag (Au-Clad)
Logic Output Slotted Switch, 1-Channel, 3mm Slot Width
Photointerrupter Transmissive 3mm Photologic, Open Collector 5-Pin
Omron EE-SX498 Photomicrosensor Slot Type 5mm 5V-24V Logic Output
Transmissive Photo Interrupter, Photo/Optical Ic, 50 Ma, 1.2 V, 4 V, 0.5 Mm, 3 Mm Rohs Compliant: Yes |Omron EESX498
Photomicrosensor Trans Light ON
PHOTOMICROSENSOR, TRANSM., TRAN. OP
Fork coupler Dimensions L x W x H: 12 x 5 x 10 mm Gap width: 3 mm Operating temperature: -40...75 °C Break-time: 20 us Make-time: 3 us Output collector-emitter voltage: 28 V
PHOTOMICROSENSOR, TRANSM., TRAN. OP; Sensor Output: Photo / Optical IC; Sensor Mounting: Through Hole; Gap Width: 3mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Range: EE-SX498 Series; Automotive Qualification Standard: -; Output Current: 16mA; Sensing Range Max: 3mm; Slot Width: 3mm; Supply Voltage DC Max: 1.5V; Supply Voltage DC Min: 4.5V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX-498
  • EESX498