Optek OPB960N51

OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB960N51.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages28 years ago

Master Electronics

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-8.23%

CAD Models

Download Optek OPB960N51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.63
$ 30.756
Stock
11,021
613
Authorized Distributors
6
2
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
4.5 V
4.5 V
Response Time
70 ns
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
Output Configuration
-
-
Mount
Panel, Through Hole
Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
Switch; Rocker; 10 A @ 125 VAC; 125; DPST; 50000 Operations (Min.); -20 ~

Descriptions

Descriptions of Optek OPB960N51 provided by its distributors.

OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Fork coupler Dimensions L x W x H: 6.35 x 12.32 x 10.8 mm Gap width: 3.18 mm Operating temperature: -40...70 °C Break-time: 70 ns Make-time: 70 ns Output collector-emitter voltage: 5 V
OPTO SWITCH, LOGIC OUTPUT; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:20mA; Output Voltage:35V; Opto Case Style:Slotted; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-40°C to +70°C; Output Type:Schmitt Trigger; Output Voltage Max:13.9V
Optoswitch; Sensor Output Type:Totem Pole; Sensor Mounting:Through Hole; Product Range:Photologic Opb960 Series; Aperture Width:1.27Mm; Forward Current If:40Ma; Forward Voltage:1.7V; Gap Width:3.18Mm; Input Current:20Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB960N51

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC